Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479775222ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel58AK2086RL
Cut Tape58AK2086
Product RangeWE-PMI Series
Your Part Number
1,160 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.030 | $5.15 |
| Total Price | $5.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.030 |
| 25+ | $0.944 |
| 100+ | $0.870 |
| 250+ | $0.828 |
| 500+ | $0.786 |
| 1000+ | $0.744 |
| 5000+ | $0.692 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479775222ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel58AK2086RL
Cut Tape58AK2086
Product RangeWE-PMI Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.25ohm
Self Resonant Frequency50MHz
DC Current Rating700mA
Inductor Case / Package0805 [2012 Metric]
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length2mm
Product Width1.2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
50MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.25ohm
DC Current Rating
700mA
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
