Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448031002Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.75X1218
Product RangeWE-CMBNC Series
Your Part Number
1,938 In Stock
2,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.040 |
| 25+ | $12.460 |
| 100+ | $10.880 |
| 250+ | $10.560 |
| 500+ | $10.260 |
| 1000+ | $9.940 |
| 2500+ | $9.740 |
Price for:Each
Minimum: 1
Multiple: 1
$14.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448031002Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.75X1218
Product RangeWE-CMBNC Series
Technical Datasheet
Inductance2mH
DC Current Rating10A
DC Resistance Max6300µohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWE-CMBNC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7448031002 is a 10A common mode Power Line Choke with very high permeability nanocrystalline core and improved isolation. The WE-CMBNC series choke has high and stable inductance values at high temperatures, high rated currents and broadband suppression.
- Small size
- -40 to 125°C Operating temperature range
Applications
Power Management, Motor Drive & Control
Technical Specifications
Inductance
2mH
DC Resistance Max
6300µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-55°C
Product Range
WE-CMBNC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
