Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448050490Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.75X1229
Product RangeWE-CMBNC Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.790 |
| 5+ | $15.760 |
| 10+ | $15.740 |
| 25+ | $15.710 |
| 100+ | $15.680 |
| 500+ | $12.080 |
| 1000+ | $11.830 |
Price for:Each
Minimum: 1
Multiple: 1
$15.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448050490Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.75X1229
Product RangeWE-CMBNC Series
Technical Datasheet
Inductance90mH
DC Current Rating3.5A
DC Resistance Max0.11ohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWE-CMBNC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
90mH
DC Resistance Max
0.11ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3.5A
Operating Temperature Min
-55°C
Product Range
WE-CMBNC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
