Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448060620Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.75X1237
Product RangeWE-CMBNC Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.150 |
| 5+ | $30.650 |
| 10+ | $30.150 |
| 25+ | $29.640 |
| 100+ | $29.140 |
| 500+ | $26.630 |
| 1000+ | $26.090 |
Price for:Each
Minimum: 1
Multiple: 1
$31.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448060620Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.75X1237
Product RangeWE-CMBNC Series
Technical Datasheet
Inductance20mH
DC Current Rating6A
DC Resistance Max0.045ohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWE-CMBNC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
20mH
DC Resistance Max
0.045ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
6A
Operating Temperature Min
-55°C
Product Range
WE-CMBNC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
