Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744825605Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.62AC1123
Product RangeWE-CMB Series
Your Part Number
40 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 25+ | $7.850 |
| 100+ | $6.470 |
| 250+ | $6.350 |
| 500+ | $6.230 |
| 1000+ | $6.100 |
| 2500+ | $5.970 |
Price for:Each
Minimum: 1
Multiple: 1
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744825605Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.62AC1123
Product RangeWE-CMB Series
Technical Datasheet
Inductance5mH
DC Current Rating6A
DC Resistance Max0.045ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-CMB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5mH
DC Resistance Max
0.045ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
6A
Operating Temperature Min
-40°C
Product Range
WE-CMB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
