Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448262013Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.08P2916
Product RangeWE-CMB Series
Your Part Number
57 In Stock
18 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.200 |
| 5+ | $26.020 |
| 10+ | $25.830 |
| 25+ | $23.990 |
| 100+ | $22.140 |
| 500+ | $20.310 |
| 1000+ | $19.970 |
Price for:Each
Minimum: 1
Multiple: 1
$26.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448262013Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.08P2916
Product RangeWE-CMB Series
Technical Datasheet
Inductance1.3mH
DC Current Rating20A
DC Resistance Max6200µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-CMB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-CMB series achieves high suppression of asymmetric interferences even at low frequency ranges. Do not underestimate the parasitic effects when using common mode chokes. This was the most important point to reduce these dues when developing the WE-CMB series. The perfect core/winding-ratio enables very high currents at comparable areas, anyhow the inductance is sufficient. The adjusted wire gauge realizes low heating.
- Broadband screening because of low capacitance winding technique
- Very compact design
- Highest possible current with small sizes
- High interference compression asymmetric interference rates also at low frequency range
- Custom designs on request
- Operating temperature: -40°C to +125°C
Applications
Industrial, Power Management
Technical Specifications
Inductance
1.3mH
DC Resistance Max
6200µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
WE-CMB Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
