Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744834101Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74T0903
Product RangeWE-CMBH Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.460 |
| 25+ | $7.350 |
| 100+ | $6.010 |
| 250+ | $5.790 |
| 500+ | $5.340 |
| 1000+ | $5.240 |
| 2500+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$7.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744834101Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74T0903
Product RangeWE-CMBH Series
Technical Datasheet
Inductance1mH
DC Current Rating10A
DC Resistance Max0.0125ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-CMBH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 744834101 is a 10A horizontal common mode Power Line Choke with broadband screening. The WE-CMBH series choke has highest possible current rating and horizontal design for compact housings.
- Suppression even at low frequency ranges
- -40 to 125°C Operating temperature range
Applications
Power Management, Motor Drive & Control
Technical Specifications
Inductance
1mH
DC Resistance Max
0.0125ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
WE-CMBH Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
