Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744834220Copy
Newark Part No.58AK2096
Product RangeWE-CMBH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.920 |
| 10+ | $7.820 |
| 25+ | $7.110 |
| 50+ | $6.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744834220Copy
Newark Part No.58AK2096
Product RangeWE-CMBH Series
Technical Datasheet
DC Current Rating2A
Inductance20mH
DC Resistance Max0.23ohm
Product RangeWE-CMBH Series
Impedance-
Inductor Case / Package-
Product Length32.5mm
Product Width28mm
Product Height22mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2A
DC Resistance Max
0.23ohm
Impedance
-
Product Length
32.5mm
Product Height
22mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
20mH
Product Range
WE-CMBH Series
Inductor Case / Package
-
Product Width
28mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
