Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744834407Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74T0905
Product RangeWE-CMBH Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
| 10+ | $8.710 |
| 25+ | $8.150 |
| 50+ | $8.010 |
| 100+ | $7.290 |
| 250+ | $6.570 |
| 500+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744834407Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74T0905
Product RangeWE-CMBH Series
Technical Datasheet
Inductance7mH
DC Current Rating3.5A
DC Resistance Max0.08ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-CMBH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7mH
DC Resistance Max
0.08ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3.5A
Operating Temperature Min
-40°C
Product Range
WE-CMBH Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
