Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744834622Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74T0907
Product RangeWE-CMBH Series
Your Part Number
122 In Stock
35 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.460 |
| 25+ | $7.350 |
| 100+ | $6.010 |
| 250+ | $5.790 |
| 500+ | $5.340 |
| 1000+ | $5.240 |
| 2500+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$7.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744834622Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74T0907
Product RangeWE-CMBH Series
Technical Datasheet
Inductance2.2mH
DC Current Rating6A
DC Resistance Max0.022ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-CMBH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-CMBH series horizontal Common Mode Power Line Choke suitable for radio interference suppression in motor, power line in- and output filter and power electronic applications.
- Horizontal design for compact housings
- Suppression even at low frequency ranges
- Broadband screening because of low capacitance winding technique
- Highest possible current with small sizes
- -40 to 125°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Inductance
2.2mH
DC Resistance Max
0.022ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
6A
Operating Temperature Min
-40°C
Product Range
WE-CMBH Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
