Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744837006400Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.15AC9212
Product RangeWE-TPB HV Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.980 |
| 5+ | $67.640 |
| 10+ | $67.290 |
| 25+ | $66.960 |
| 50+ | $64.760 |
| 100+ | $63.470 |
Price for:Each
Minimum: 1
Multiple: 1
$67.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744837006400Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.15AC9212
Product RangeWE-TPB HV Series
Technical Datasheet
Inductance600µH
DC Current Rating40A
DC Resistance Max3200µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-TPB HV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
600µH
DC Resistance Max
3200µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
40A
Operating Temperature Min
-40°C
Product Range
WE-TPB HV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
