Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744841330Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08P2921
Product RangeWE-CMB Series
Your Part Number
350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $3.210 |
| 25+ | $2.930 |
| 50+ | $2.640 |
| 100+ | $2.530 |
| 500+ | $2.330 |
| 1000+ | $2.290 |
| 2500+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744841330Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08P2921
Product RangeWE-CMB Series
Technical Datasheet
Inductance30µH
DC Current Rating3A
DC Resistance Max0.026ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-CMB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-CMB series achieves high suppression of asymmetric interferences even at low frequency ranges. Do not underestimate the parasitic effects when using common mode chokes. This was the most important point to reduce these dues when developing the WE-CMB series. The perfect core/winding-ratio enables very high currents at comparable areas, anyhow the inductance is sufficient. The adjusted wire gauge realizes low heating.
- Broadband screening because of low capacitance winding technique
- Very compact design
- Highest possible current with small sizes
- High interference compression asymmetric interference rates also at low frequency range
- Custom designs on request
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
30µH
DC Resistance Max
0.026ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
WE-CMB Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
