Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744844470Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55Y0295
Product RangeWE-ExB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.350 |
| 10+ | $13.480 |
| 25+ | $12.600 |
| 50+ | $11.260 |
| 100+ | $9.900 |
| 250+ | $9.510 |
| 500+ | $9.120 |
Price for:Each
Minimum: 1
Multiple: 1
$14.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744844470Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55Y0295
Product RangeWE-ExB Series
Technical Datasheet
Inductance47µH
DC Current Rating15A
DC Resistance Max4600µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-ExB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
DC Resistance Max
4600µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
WE-ExB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
