Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744862056Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46T8831
Product RangeWE-TFC Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.060 |
| 10+ | $4.790 |
| 25+ | $4.530 |
| 50+ | $4.260 |
| 100+ | $3.910 |
| 500+ | $3.740 |
| 1000+ | $3.560 |
| 2500+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$5.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744862056Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46T8831
Product RangeWE-TFC Series
Technical Datasheet
Inductance5.6mH
DC Current Rating600mA
DC Resistance Max0.83ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-TFC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6mH
DC Resistance Max
0.83ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
600mA
Operating Temperature Min
-40°C
Product Range
WE-TFC Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
