Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448640404Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08P2928
Product RangeWE-FC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $2.090 |
| 25+ | $2.000 |
| 50+ | $1.890 |
| 100+ | $1.810 |
| 500+ | $1.720 |
| 1000+ | $1.690 |
| 2500+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448640404Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08P2928
Product RangeWE-FC Series
Technical Datasheet
Inductance30mH
DC Current Rating450mA
DC Resistance Max1.85ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-FC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
30mH
DC Resistance Max
1.85ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
450mA
Operating Temperature Min
-40°C
Product Range
WE-FC Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
