Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448640412Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75AJ2798
Product RangeWE-FC Series
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $2.070 |
| 25+ | $1.970 |
| 50+ | $1.870 |
| 100+ | $1.790 |
| 500+ | $1.700 |
| 1000+ | $1.670 |
| 2500+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448640412Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75AJ2798
Product RangeWE-FC Series
Technical Datasheet
Inductance5mH
DC Current Rating1.25A
DC Resistance Max0.31ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-FC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5mH
DC Resistance Max
0.31ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1.25A
Operating Temperature Min
-40°C
Product Range
WE-FC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
