Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448640417Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08P2934
Product RangeWE-FC Series
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.170 |
| 25+ | $2.080 |
| 50+ | $1.980 |
| 100+ | $1.850 |
| 500+ | $1.710 |
| 1000+ | $1.680 |
| 2500+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448640417Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08P2934
Product RangeWE-FC Series
Technical Datasheet
Inductance29mH
DC Current Rating520mA
DC Resistance Max1.87ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-FC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
29mH
DC Resistance Max
1.87ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
520mA
Operating Temperature Min
-40°C
Product Range
WE-FC Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
