Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744869161153Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62AJ9391
Product RangeWE-FCLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $3.160 |
| 25+ | $2.950 |
| 50+ | $2.740 |
| 100+ | $2.530 |
| 500+ | $2.480 |
| 1000+ | $2.430 |
| 2500+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744869161153Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62AJ9391
Product RangeWE-FCLP Series
Technical Datasheet
Inductance15mH
DC Current Rating1.3A
DC Resistance Max0.55ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeWE-FCLP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15mH
DC Resistance Max
0.55ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1.3A
Operating Temperature Min
-40°C
Product Range
WE-FCLP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
