Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744914117GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58AK2134RL
Cut Tape58AK2134
Product RangeWE-CAIR Series
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 25+ | $1.110 |
| 100+ | $0.959 |
| 250+ | $0.902 |
| 500+ | $0.844 |
| 1000+ | $0.827 |
| 5000+ | $0.811 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744914117GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58AK2134RL
Cut Tape58AK2134
Product RangeWE-CAIR Series
Technical Datasheet
Inductance17.5nH
RMS Current (Irms)4A
Product RangeWE-CAIR Series
Inductance Tolerance± 2%
DC Resistance Max4500µohm
Self Resonant Frequency2.2GHz
Product Length6.86mm
Product Width3.05mm
Product Height3.18mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
17.5nH
Product Range
WE-CAIR Series
DC Resistance Max
4500µohm
Product Length
6.86mm
Product Height
3.18mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.2GHz
Product Width
3.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
