Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7449150079Copy
Newark Part No.33AC1341
Product RangeWE-ACHC Series
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.870 |
| 25+ | $1.840 |
| 50+ | $1.800 |
| 100+ | $1.630 |
| 500+ | $1.460 |
| 1000+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7449150079Copy
Newark Part No.33AC1341
Product RangeWE-ACHC Series
Technical Datasheet
Inductance79nH
RMS Current (Irms)23A
Product RangeWE-ACHC Series
Inductance Tolerance± 20%
DC Resistance Max2110µohm
Self Resonant Frequency422MHz
Product Length10mm
Product Width10mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
79nH
Product Range
WE-ACHC Series
DC Resistance Max
2110µohm
Product Length
10mm
Product Height
5.8mm
RMS Current (Irms)
23A
Inductance Tolerance
± 20%
Self Resonant Frequency
422MHz
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
