Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7449150111Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.33AC1342
Product RangeWE-ACHC Series
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.810 |
| 25+ | $1.760 |
| 50+ | $1.720 |
| 100+ | $1.550 |
| 500+ | $1.400 |
| 1000+ | $1.130 |
| 2500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7449150111Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.33AC1342
Product RangeWE-ACHC Series
Technical Datasheet
Inductance111nH
RMS Current (Irms)22A
Product RangeWE-ACHC Series
Inductance Tolerance± 20%
DC Resistance Max2110µohm
Self Resonant Frequency374MHz
Product Length10mm
Product Width10mm
Product Height6.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
111nH
Product Range
WE-ACHC Series
DC Resistance Max
2110µohm
Product Length
10mm
Product Height
6.9mm
RMS Current (Irms)
22A
Inductance Tolerance
± 20%
Self Resonant Frequency
374MHz
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
