Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No746600155RCopy
Newark Part No.03AH4192
Product RangeWP-SMRT
Your Part Number
99 In Stock
Need more?
14 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
85 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 10+ | $4.070 |
| 25+ | $3.880 |
| 50+ | $3.680 |
| 100+ | $3.300 |
| 500+ | $3.080 |
| 1000+ | $2.860 |
| 2500+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Spacer Material
Brass
Overall Length
5.6mm
Inner Diameter
7.5mm
Product Range
WP-SMRT
Overall Length
5.6mm
Outer Diameter
10mm
Spacer Type
Swage Round
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
