Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74889502450Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel30AK3724RL
Cut Tape30AK3724
Product RangeWE-MCA Series
Your Part Number
197 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 50+ | $1.310 |
| 100+ | $1.230 |
| 250+ | $1.120 |
| 500+ | $1.010 |
| 1000+ | $0.918 |
| 2500+ | $0.900 |
| 5000+ | $0.881 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74889502450Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel30AK3724RL
Cut Tape30AK3724
Product RangeWE-MCA Series
Technical Datasheet
Center Frequency2.45GHz
Antenna Case Size5.2mm x 2.1mm x 1mm
Product RangeWE-MCA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
2.45GHz
Product Range
WE-MCA Series
Antenna Case Size
5.2mm x 2.1mm x 1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
