Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 7490120110Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel69AH5260RL Cut Tape69AH5260 |
| Product Range | WE-LAN Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
3,900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.600 | $6.60 |
| Total Price | $6.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.600 |
| 10+ | $6.170 |
| 25+ | $5.920 |
| 50+ | $5.660 |
| 100+ | $5.210 |
| 500+ | $4.910 |
| 1000+ | $4.600 |
| 2500+ | $4.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 7490120110Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel69AH5260RL Cut Tape69AH5260 |
| Product Range | WE-LAN Series |
| Technical Datasheet | |
| Compatible With | 10/100 Base-T PoE+ |
| No. of Ports | 1 Port |
| Turns Ratio | 1:1 |
| Inductance | 350µH |
| Isolation Voltage | 1.5kV |
| Transformer Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | WE-LAN Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Compatible With | 10/100 Base-T PoE+ |
|---|---|
| Turns Ratio | 1:1 |
| Isolation Voltage | 1.5kV |
| Operating Temperature Min | -40°C |
| Product Range | WE-LAN Series |
| No. of Ports | 1 Port |
|---|---|
| Inductance | 350µH |
| Transformer Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
