Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 749022011Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel08P2952RL Cut Tape08P2952 |
| Product Range | WE-LAN Series |
| Your Part Number | |
| Technical Datasheet |
322 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.180 | $9.18 |
| Total Price | $9.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 5+ | $8.860 |
| 10+ | $8.420 |
| 25+ | $8.150 |
| 50+ | $8.030 |
| 100+ | $6.410 |
| 250+ | $6.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 749022011Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel08P2952RL Cut Tape08P2952 |
| Product Range | WE-LAN Series |
| Technical Datasheet | |
| Compatible With | 10/100/1000 Base-T PoE |
| No. of Ports | 1 Port |
| Turns Ratio | 1:1 |
| Inductance | 350µH |
| Isolation Voltage | 1.5kV |
| Transformer Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | WE-LAN Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Compatible With | 10/100/1000 Base-T PoE |
|---|---|
| Turns Ratio | 1:1 |
| Isolation Voltage | 1.5kV |
| Operating Temperature Min | -40°C |
| Product Range | WE-LAN Series |
| No. of Ports | 1 Port |
|---|---|
| Inductance | 350µH |
| Transformer Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
