Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749023310Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58AK2149RL
Cut Tape58AK2149
Product RangeWE-LANAQ Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.880 | $6.88 |
| Total Price | $6.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.880 |
| 25+ | $6.390 |
| 100+ | $5.350 |
| 250+ | $5.140 |
| 500+ | $4.920 |
| 1000+ | $4.500 |
| 5000+ | $4.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749023310Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58AK2149RL
Cut Tape58AK2149
Product RangeWE-LANAQ Series
Technical Datasheet
No. of Ports1 Port
Turns Ratio1:1
Inductance180µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWE-LANAQ Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Specifications
No. of Ports
1 Port
Inductance
180µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Turns Ratio
1:1
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
WE-LANAQ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
