Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 749024012Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 61T8056 |
| Product Range | WE-LAN Series |
| Your Part Number | |
| Technical Datasheet |
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.920 |
| 10+ | $29.070 |
| 25+ | $28.410 |
| 50+ | $27.730 |
| 100+ | $26.530 |
| 250+ | $25.310 |
| 500+ | $24.050 |
Price for:Each
Minimum: 1
Multiple: 1
$29.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 749024012Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 61T8056 |
| Product Range | WE-LAN Series |
| Technical Datasheet | |
| Compatible With | 10/100/1000 Base-T |
| No. of Ports | 1 Port |
| Turns Ratio | 1:1 |
| Inductance | 350µH |
| Isolation Voltage | 4kV |
| Transformer Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | WE-LAN Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Compatible With | 10/100/1000 Base-T |
|---|---|
| Turns Ratio | 1:1 |
| Isolation Voltage | 4kV |
| Operating Temperature Min | -40°C |
| Product Range | WE-LAN Series |
| No. of Ports | 1 Port |
|---|---|
| Inductance | 350µH |
| Transformer Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
