Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 7490240120Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel69AH5269RL Cut Tape69AH5269 |
| Product Range | WE-LAN Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $36.710 | $36.71 |
| Total Price | $36.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $36.710 |
| 10+ | $28.910 |
| 25+ | $28.170 |
| 50+ | $27.420 |
| 100+ | $26.690 |
| 250+ | $24.520 |
| 500+ | $24.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 7490240120Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel69AH5269RL Cut Tape69AH5269 |
| Product Range | WE-LAN Series |
| Technical Datasheet | |
| Compatible With | 10/100/1000 Base-T |
| No. of Ports | 1 Port |
| Turns Ratio | 1:1 |
| Inductance | 350µH |
| Isolation Voltage | 4kV |
| Transformer Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | WE-LAN Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Compatible With | 10/100/1000 Base-T |
|---|---|
| Turns Ratio | 1:1 |
| Isolation Voltage | 4kV |
| Operating Temperature Min | -40°C |
| Product Range | WE-LAN Series |
| No. of Ports | 1 Port |
|---|---|
| Inductance | 350µH |
| Transformer Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
