Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749082010Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel67AK1495RL
Cut Tape67AK1495
Product RangeWE-LAN Series
Your Part Number
243 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.840 | $19.84 |
| Total Price | $19.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.840 |
| 10+ | $18.380 |
| 25+ | $17.580 |
| 50+ | $16.770 |
| 100+ | $15.410 |
| 250+ | $15.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749082010Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel67AK1495RL
Cut Tape67AK1495
Product RangeWE-LAN Series
Technical Datasheet
No. of Ports1 Port
Turns Ratio1:1
Inductance120µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWE-LAN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ports
1 Port
Inductance
120µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Turns Ratio
1:1
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
WE-LAN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
