Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 749197131Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 99AH1329 |
| Product Range | WE-FLEX+ Series |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.860 |
| 5+ | $21.840 |
| 10+ | $20.530 |
| 25+ | $18.400 |
| 100+ | $17.360 |
| 500+ | $16.880 |
| 1000+ | $15.860 |
Price for:Each
Minimum: 1
Multiple: 1
$22.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 749197131Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 99AH1329 |
| Product Range | WE-FLEX+ Series |
| Technical Datasheet | |
| SMPS Transformer Type | Converter |
| Current Rating | 2.2A |
| Frequency Range | - |
| Power Rating | - |
| Isolation Voltage | 500V |
| Primary Voltages | - |
| Secondary Voltages | - |
| Transformer Mounting | Through Hole |
| Product Range | WE-FLEX+ Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| SMPS Transformer Type | Converter |
|---|---|
| Frequency Range | - |
| Isolation Voltage | 500V |
| Secondary Voltages | - |
| Product Range | WE-FLEX+ Series |
| Current Rating | 2.2A |
|---|---|
| Power Rating | - |
| Primary Voltages | - |
| Transformer Mounting | Through Hole |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
