Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 749197341Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 99AH1340 |
| Product Range | WE-FLEX+ Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.550 |
| 10+ | $28.280 |
| 25+ | $27.050 |
| 50+ | $24.910 |
| 100+ | $23.080 |
| 250+ | $22.670 |
| 500+ | $22.100 |
Price for:Each
Minimum: 1
Multiple: 1
$29.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 749197341Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 99AH1340 |
| Product Range | WE-FLEX+ Series |
| Technical Datasheet | |
| Isolation Voltage | 500V |
| Product Range | WE-FLEX+ Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Isolation Voltage | 500V |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | WE-FLEX+ Series |
|---|
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
