Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 749251125Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel61T8064RL Cut Tape61T8064 |
| Product Range | WE-CST Series |
| Your Part Number | |
| Technical Datasheet |
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.820 | $4.82 |
| Total Price | $4.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 10+ | $4.730 |
| 25+ | $4.630 |
| 50+ | $4.530 |
| 100+ | $4.440 |
| 250+ | $4.340 |
| 500+ | $4.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 749251125Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel61T8064RL Cut Tape61T8064 |
| Product Range | WE-CST Series |
| Technical Datasheet | |
| Turns Ratio | 1:125 |
| Inductance | 3mH |
| Primary Current | 10A |
| ET Constant | 68Vµs |
| Frequency Range | 1MHz |
| DC Resistance Secondary | 6.5ohm |
| DC Resistance Primary | 750ohm |
| Transformer Mounting | Surface Mount |
| Transformer Terminals | Gull Wing |
| Product Range | WE-CST Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Turns Ratio | 1:125 |
|---|---|
| Primary Current | 10A |
| Frequency Range | 1MHz |
| DC Resistance Primary | 750ohm |
| Transformer Terminals | Gull Wing |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | 3mH |
|---|---|
| ET Constant | 68Vµs |
| DC Resistance Secondary | 6.5ohm |
| Transformer Mounting | Surface Mount |
| Product Range | WE-CST Series |
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
