Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251150Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel58AK2151RL
Cut Tape58AK2151
Product RangeWE-CST Series
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.770 | $12.77 |
| Total Price | $12.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.770 |
| 25+ | $12.230 |
| 50+ | $11.500 |
| 100+ | $10.940 |
| 250+ | $9.870 |
| 500+ | $9.090 |
| 5000+ | $7.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251150Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel58AK2151RL
Cut Tape58AK2151
Product RangeWE-CST Series
Technical Datasheet
Turns Ratio1:150
Inductance4.5mH
Primary Current20A
ET Constant75Vµs
Frequency Range1MHz
DC Resistance Secondary9.5ohm
DC Resistance Primary750µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeWE-CST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:150
Primary Current
20A
Frequency Range
1MHz
DC Resistance Primary
750µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
4.5mH
ET Constant
75Vµs
DC Resistance Secondary
9.5ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
