Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 749252060Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel25AJ3273RL Cut Tape25AJ3273 |
| Product Range | WE-CST Series |
| Your Part Number | |
| Technical Datasheet |
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $8.270 | $41.35 |
| Total Price | $41.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $8.270 |
| 10+ | $7.830 |
| 15+ | $7.390 |
| 25+ | $6.840 |
| 50+ | $6.260 |
| 125+ | $5.540 |
| 250+ | $4.430 |
| 500+ | $4.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 749252060Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel25AJ3273RL Cut Tape25AJ3273 |
| Product Range | WE-CST Series |
| Technical Datasheet | |
| Turns Ratio | 1:60 |
| Inductance | 295µH |
| Primary Current | 7A |
| ET Constant | 27Vµs |
| Frequency Range | 1MHz |
| DC Resistance Secondary | 3.6ohm |
| DC Resistance Primary | 3000µohm |
| Transformer Mounting | Surface Mount |
| Transformer Terminals | J-Bend |
| Product Range | WE-CST Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Turns Ratio | 1:60 |
|---|---|
| Primary Current | 7A |
| Frequency Range | 1MHz |
| DC Resistance Primary | 3000µohm |
| Transformer Terminals | J-Bend |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | 295µH |
|---|---|
| ET Constant | 27Vµs |
| DC Resistance Secondary | 3.6ohm |
| Transformer Mounting | Surface Mount |
| Product Range | WE-CST Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
