Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7492550500Copy
Newark Part No.03AM0767
Product RangeWE-CSTLF Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.960 |
| 10+ | $7.650 |
| 25+ | $7.320 |
| 50+ | $6.990 |
| 100+ | $6.660 |
| 250+ | $6.330 |
| 500+ | $5.760 |
Price for:Each
Minimum: 1
Multiple: 1
$7.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7492550500Copy
Newark Part No.03AM0767
Product RangeWE-CSTLF Series
Turns Ratio1:500
Inductance400mH
Primary Current45A
ET Constant30000Vµs
Frequency Range47Hz to 400Hz
DC Resistance Secondary16.2ohm
DC Resistance Primary270µohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeWE-CSTLF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:500
Primary Current
45A
Frequency Range
47Hz to 400Hz
DC Resistance Primary
270µohm
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
400mH
ET Constant
30000Vµs
DC Resistance Secondary
16.2ohm
Transformer Mounting
Through Hole
Product Range
WE-CSTLF Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
