Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74930120Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel99AH1346RL
Cut Tape99AH1346
Product RangeWE-STST Series
Your Part Number
885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.970 | $14.85 |
| Total Price | $14.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.970 |
| 10+ | $2.820 |
| 25+ | $2.680 |
| 50+ | $2.530 |
| 100+ | $2.110 |
| 250+ | $1.950 |
| 500+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74930120Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel99AH1346RL
Cut Tape99AH1346
Product RangeWE-STST Series
Technical Datasheet
Compatible With10/100/1G/10G Base-T PoE+
No. of Ports1 Port
Turns Ratio1:1
Inductance110µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeWE-STST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
10/100/1G/10G Base-T PoE+
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-STST Series
No. of Ports
1 Port
Inductance
110µH
Transformer Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
