Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74941301Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel57AK4681RL Cut Tape57AK4681 |
| Product Range | WE-BMS Series |
| Your Part Number | |
| Technical Datasheet |
325 In Stock
1,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.670 | $4.67 |
| Total Price | $4.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 10+ | $4.390 |
| 25+ | $4.110 |
| 50+ | $3.770 |
| 100+ | $3.450 |
| 500+ | $3.280 |
| 1000+ | $3.120 |
| 2500+ | $3.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74941301Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel57AK4681RL Cut Tape57AK4681 |
| Product Range | WE-BMS Series |
| Technical Datasheet | |
| SMPS Transformer Type | BMS - Battery Management System |
| Current Rating | - |
| Frequency Range | - |
| Power Rating | - |
| Isolation Voltage | 4.3kV |
| Primary Voltages | - |
| Secondary Voltages | - |
| Transformer Mounting | Surface Mount |
| Product Range | WE-BMS Series |
| SVHC | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
Technical Specifications
| SMPS Transformer Type | BMS - Battery Management System |
|---|---|
| Frequency Range | - |
| Isolation Voltage | 4.3kV |
| Secondary Voltages | - |
| Product Range | WE-BMS Series |
| Current Rating | - |
|---|---|
| Power Rating | - |
| Primary Voltages | - |
| Transformer Mounting | Surface Mount |
| SVHC | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
