Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74942301Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel57AK6898RL Cut Tape57AK6898 |
| Product Range | WE-BMS Series |
| Your Part Number | |
| Technical Datasheet |
468 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.150 | $9.15 |
| Total Price | $9.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.150 |
| 10+ | $8.110 |
| 25+ | $6.880 |
| 50+ | $6.260 |
| 100+ | $5.840 |
| 500+ | $5.510 |
| 1000+ | $5.270 |
| 2500+ | $5.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74942301Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel57AK6898RL Cut Tape57AK6898 |
| Product Range | WE-BMS Series |
| Technical Datasheet | |
| SMPS Transformer Type | BMS - Battery Management System |
| Current Rating | - |
| Frequency Range | - |
| Power Rating | - |
| Isolation Voltage | 4.3kV |
| Primary Voltages | - |
| Secondary Voltages | - |
| Transformer Mounting | Surface Mount |
| Product Range | WE-BMS Series |
| SVHC | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
Technical Specifications
| SMPS Transformer Type | BMS - Battery Management System |
|---|---|
| Frequency Range | - |
| Isolation Voltage | 4.3kV |
| Secondary Voltages | - |
| Product Range | WE-BMS Series |
| Current Rating | - |
|---|---|
| Power Rating | - |
| Primary Voltages | - |
| Transformer Mounting | Surface Mount |
| SVHC | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
