Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 750316033Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel68AC5657RL Cut Tape68AC5657 |
| Product Range | MID-PPTI Series |
| Your Part Number | |
| Technical Datasheet |
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.930 | $6.93 |
| Total Price | $6.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.930 |
| 10+ | $6.140 |
| 25+ | $6.060 |
| 50+ | $5.980 |
| 100+ | $5.820 |
| 250+ | $5.720 |
| 500+ | $5.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 750316033Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel68AC5657RL Cut Tape68AC5657 |
| Product Range | MID-PPTI Series |
| Technical Datasheet | |
| SMPS Transformer Type | Push-Pull |
| Current Rating | 1A |
| Frequency Range | - |
| Power Rating | - |
| Isolation Voltage | 5kV |
| Primary Voltages | 4.5V to 5.5V |
| Secondary Voltages | 3.3V |
| Transformer Mounting | Surface Mount |
| Product Range | MID-PPTI Series |
| SVHC | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
Technical Specifications
| SMPS Transformer Type | Push-Pull |
|---|---|
| Frequency Range | - |
| Isolation Voltage | 5kV |
| Secondary Voltages | 3.3V |
| Product Range | MID-PPTI Series |
| Current Rating | 1A |
|---|---|
| Power Rating | - |
| Primary Voltages | 4.5V to 5.5V |
| Transformer Mounting | Surface Mount |
| SVHC | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
