Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750319497Copy
Newark Part No.77AK3125
Product RangeWE-AGDT Series
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $12.210 |
| 10+ | $11.640 |
| 25+ | $11.260 |
| 50+ | $10.890 |
| 100+ | $10.070 |
| 250+ | $9.490 |
| 500+ | $9.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750319497Copy
Newark Part No.77AK3125
Product RangeWE-AGDT Series
Technical Datasheet
Turns Ratio2.25:4.25:1
Inductance7µH
DC Resistance0.35ohm
Isolation Voltage4kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeWE-AGDT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
2.25:4.25:1
DC Resistance
0.35ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
Inductance
7µH
Isolation Voltage
4kV
Operating Temperature Min
-40°C
Product Range
WE-AGDT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
