Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750319565Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel77AK3126RL
Cut Tape77AK3126
Product RangeWE-AGDT Series
Your Part Number
210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.210 | $12.21 |
| Total Price | $12.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.210 |
| 25+ | $11.630 |
| 50+ | $10.890 |
| 100+ | $10.070 |
| 250+ | $9.660 |
| 500+ | $9.460 |
| 5000+ | $9.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750319565Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel77AK3126RL
Cut Tape77AK3126
Product RangeWE-AGDT Series
Technical Datasheet
Turns Ratio1:2
Inductance256µH
DC Resistance0.398ohm
Isolation Voltage4kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeWE-AGDT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:2
DC Resistance
0.398ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
Inductance
256µH
Isolation Voltage
4kV
Operating Temperature Min
-40°C
Product Range
WE-AGDT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
