Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760301105Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06W1240
Product RangeWE-GDT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.220 |
| 10+ | $11.160 |
| 25+ | $10.920 |
| 50+ | $10.690 |
| 100+ | $10.220 |
| 250+ | $9.870 |
| 500+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$11.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760301105Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06W1240
Product RangeWE-GDT Series
Technical Datasheet
Turns Ratio1:1:1
Inductance260µH
DC Resistance0.6ohm
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-GDT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 760301105 is a Gate Drive Transformer for signal, power and synchronous flyback applications. This transformer is designed for high efficient SMPS gate drive application.
- Excellent performances in small package (EP5)
- 1 or 2 secondary windings
- 4 Different turns ratio
Applications
Signal Processing, Industrial
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.6ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
260µH
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-GDT Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
