Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103147
Newark Part No.50AC8393
Product RangeWE-WPCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.450 |
| 5+ | $26.910 |
| 10+ | $25.360 |
| 25+ | $24.740 |
| 50+ | $24.110 |
| 100+ | $23.490 |
| 250+ | $22.940 |
Price for:Each
Minimum: 1
Multiple: 1
$28.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103147
Newark Part No.50AC8393
Product RangeWE-WPCC Series
Technical Datasheet
Inductance1 x 7.5µH, 2 x 8.5µH
Inductance Tolerance± 10%
No. of Coils3 Coils
Product RangeWE-WPCC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1 x 7.5µH, 2 x 8.5µH
No. of Coils
3 Coils
SVHC
No SVHC (25-Jun-2025)
Inductance Tolerance
± 10%
Product Range
WE-WPCC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
