Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308104120Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.82Y7852
Product RangeWE-WPCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.130 |
| 10+ | $56.690 |
| 25+ | $47.750 |
| 50+ | $43.280 |
| 100+ | $37.740 |
| 250+ | $36.980 |
| 500+ | $36.230 |
Price for:Each
Minimum: 1
Multiple: 1
$64.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308104120Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.82Y7852
Product RangeWE-WPCC Series
Technical Datasheet
Inductance1 x 6.4µH, 2 x 6.9µH
Inductance Tolerance± 10%
No. of Coils3 Coils
Product RangeWE-WPCC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1 x 6.4µH, 2 x 6.9µH
No. of Coils
3 Coils
SVHC
No SVHC (04-Feb-2026)
Inductance Tolerance
± 10%
Product Range
WE-WPCC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
