Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7608957210Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel67AK1496RL
Cut Tape67AK1496
Product RangeWE-LLCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $21.980 | $21.98 |
| Total Price | $21.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $21.980 |
| 10+ | $20.260 |
| 25+ | $18.540 |
| 50+ | $16.810 |
| 100+ | $15.340 |
| 250+ | $15.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7608957210Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel67AK1496RL
Cut Tape67AK1496
Product RangeWE-LLCR Series
Technical Datasheet
SMPS Transformer TypeConverter
Current Rating40A
Frequency Range350kHz
Power Rating-
Isolation Voltage-
Primary Voltages54VDC
Secondary Voltages11V
Transformer MountingThrough Hole
Product RangeWE-LLCR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Converter
Frequency Range
350kHz
Isolation Voltage
-
Secondary Voltages
11V
Product Range
WE-LLCR Series
Current Rating
40A
Power Rating
-
Primary Voltages
54VDC
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
