Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel47AK7538RL
Cut Tape47AK7538
Product RangeWE-LQSA Series
Your Part Number
1,156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.520 |
| 25+ | $1.450 |
| 50+ | $1.380 |
| 100+ | $1.270 |
| 250+ | $1.250 |
| 500+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel47AK7538RL
Cut Tape47AK7538
Product RangeWE-LQSA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.45A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.5A
Product RangeWE-LQSA Series
Inductor Case / Package-
Power Inductor Case5mm x 5mm x 4mm
DC Resistance Max0.082ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
WE-LQSA Series
Power Inductor Case
5mm x 5mm x 4mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.45A
Saturation Current (Isat)
2.5A
Inductor Case / Package
-
DC Resistance Max
0.082ohm
Product Length
5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
