Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404064220Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel47AK7552RL
Cut Tape47AK7552
Product RangeWE-LQSA Series
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.520 |
| 25+ | $1.450 |
| 50+ | $1.380 |
| 100+ | $1.270 |
| 250+ | $1.250 |
| 500+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404064220Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel47AK7552RL
Cut Tape47AK7552
Product RangeWE-LQSA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.5A
Product RangeWE-LQSA Series
Power Inductor Case6mm x 6mm x 4.6mm
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
WE-LQSA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.5A
Power Inductor Case
6mm x 6mm x 4.6mm
DC Resistance Max
0.12ohm
Product Length
6mm
Product Height
4.6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
