Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784231261Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel30AK7844RL
Cut Tape30AK7844
Product RangeWE-CNSA Series
Your Part Number
2,007 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 25+ | $1.020 |
| 100+ | $0.819 |
| 250+ | $0.799 |
| 500+ | $0.779 |
| 1000+ | $0.758 |
| 5000+ | $0.737 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784231261Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel30AK7844RL
Cut Tape30AK7844
Product RangeWE-CNSA Series
Technical Datasheet
DC Current Rating300mA
Inductance367nH
DC Resistance Max0.4ohm
Product RangeWE-CNSA Series
Impedance260ohm
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.4ohm
Impedance
260ohm
Inductor Case / Package
-
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
367nH
Product Range
WE-CNSA Series
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
