Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784330Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH5296
Product RangeWE-CHSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $378.770 |
| 5+ | $374.590 |
| 10+ | $370.140 |
| 25+ | $352.510 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$378.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784330Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH5296
Product RangeWE-CHSA Series
Technical Datasheet
Kit Contents250 Pcs of 25 Values 0.33uH to 12uH 1011/1212/8090 Size WE-CHSA Series SMD High Current Inductors
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values0.33µH to 20µH
No. of Items in Kit-
Product RangeWE-CHSA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
250 Pcs of 25 Values 0.33uH to 12uH 1011/1212/8090 Size WE-CHSA Series SMD High Current Inductors
Range of Inductance Values
0.33µH to 20µH
Product Range
WE-CHSA Series
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
