Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843340470Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel81AH9732RL
Cut Tape81AH9732
Product RangeWE-CHSA Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.110 | $3.11 |
| Total Price | $3.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.900 |
| 25+ | $2.780 |
| 50+ | $2.660 |
| 100+ | $2.450 |
| 500+ | $1.980 |
| 1000+ | $1.940 |
| 2500+ | $1.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843340470Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel81AH9732RL
Cut Tape81AH9732
Product RangeWE-CHSA Series
Inductance4.7µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)9.6A
Product RangeWE-CHSA Series
Power Inductor Case8.1mm x 8.1mm x 9mm
Inductor Case / Package-
DC Resistance Max0.0289ohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8.1mm
Product Height9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5A
Saturation Current (Isat)
9.6A
Power Inductor Case
8.1mm x 8.1mm x 9mm
DC Resistance Max
0.0289ohm
Product Length
8.1mm
Product Height
9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
